
MSIM-1-A | |
|---|---|
DigiKey Part Number | 2223-MSIM-1-ATR-ND - Tape & Reel (TR) 2223-MSIM-1-ACT-ND - Cut Tape (CT) 2223-MSIM-1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSIM-1-A |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSIM-1-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.054" (1.37mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 25 | 16,36160 Kč | 409,04 Kč |
| 50 | 15,78200 Kč | 789,10 Kč |
| 100 | 15,21940 Kč | 1 521,94 Kč |
| 250 | 14,50876 Kč | 3 627,19 Kč |
| 500 | 13,99390 Kč | 6 996,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,49730 Kč | 13 497,30 Kč |
| 2 000 | 13,01855 Kč | 26 037,10 Kč |
| 3 000 | 12,74656 Kč | 38 239,68 Kč |
| 5 000 | 12,41209 Kč | 62 060,45 Kč |
| 7 000 | 12,19669 Kč | 85 376,83 Kč |
| 10 000 | 11,97245 Kč | 119 724,50 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |









