
HD11-19-MSMT-TR | |
|---|---|
DigiKey Part Number | 2223-HD11-19-MSMT-TR-ND - Tape & Reel (TR) 2223-HD11-19-MSMT-TRCT-ND - Cut Tape (CT) 2223-HD11-19-MSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD11-19-MSMT-TR |
Description | HDMI 2.0, RECEPTACLE CONNECTOR, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.0 Receptacle Connector 19 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HD11-19-MSMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.0 | |
Mounting Type | Board Edge, Cutout; Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 31,51680 Kč | 11 030,88 Kč |
| 700 | 30,01214 Kč | 21 008,50 Kč |
| 1 050 | 29,16602 Kč | 30 624,32 Kč |
| 1 750 | 28,13396 Kč | 49 234,43 Kč |
| 2 450 | 27,47438 Kč | 67 312,23 Kč |
| 3 500 | 26,79219 Kč | 93 772,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,52600 Kč | 405,26 Kč |
| 25 | 37,97280 Kč | 949,32 Kč |
| 50 | 36,15860 Kč | 1 807,93 Kč |
| 100 | 34,43040 Kč | 3 443,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,72800 Kč | 397,28 Kč |
| 25 | 37,23360 Kč | 930,84 Kč |
| 50 | 35,44880 Kč | 1 772,44 Kč |
| 100 | 33,75640 Kč | 3 375,64 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |








