HDMI HDMI 2.0 Receptacle Connector 19 Position Board Edge, Cutout; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD06-19-RVS-MSMT-TR

DigiKey Part Number
2223-HD06-19-RVS-MSMT-TR-ND - Tape & Reel (TR)
2223-HD06-19-RVS-MSMT-TRCT-ND - Cut Tape (CT)
2223-HD06-19-RVS-MSMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD06-19-RVS-MSMT-TR
Description
HDMI 2.0, RECEPTACLE CONNECTOR,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HDMI HDMI 2.0 Receptacle Connector 19 Position Board Edge, Cutout; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HD06-19-RVS-MSMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Same Sky (Formerly CUI Devices)
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.5A
Part Status
Active
Voltage - Rated
40VAC
Connector Type
HDMI
Mating Cycles
10000
Number of Contacts
19
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
HDMI 2.0
Shell/Shielding Material
Brass
Mounting Type
Board Edge, Cutout; Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1032,35800 Kč323,58 Kč
2530,32120 Kč758,03 Kč
5028,86800 Kč1 443,40 Kč
10027,48850 Kč2 748,85 Kč
25025,76708 Kč6 441,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60024,22295 Kč14 533,77 Kč
1 20023,06665 Kč27 679,98 Kč
1 80022,41642 Kč40 349,56 Kč
3 00021,62332 Kč64 869,96 Kč
4 20021,11654 Kč88 689,47 Kč
6 00020,59221 Kč123 553,26 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč