HDMI HDMI 2.0 Receptacle Connector 19 Position Board Edge, Cutout; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD11-19-MSMT-TR

DigiKey Part Number
2223-HD11-19-MSMT-TR-ND - Tape & Reel (TR)
2223-HD11-19-MSMT-TRCT-ND - Cut Tape (CT)
2223-HD11-19-MSMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD11-19-MSMT-TR
Description
HDMI 2.0, RECEPTACLE CONNECTOR,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HDMI HDMI 2.0 Receptacle Connector 19 Position Board Edge, Cutout; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HD11-19-MSMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Same Sky (Formerly CUI Devices)
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.5A
Part Status
Active
Voltage - Rated
40VAC
Connector Type
HDMI
Mating Cycles
10000
Number of Contacts
19
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
HDMI 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Board Edge, Cutout; Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,34000 Kč47,34 Kč
1040,25100 Kč402,51 Kč
2537,71520 Kč942,88 Kč
5035,91320 Kč1 795,66 Kč
10034,19680 Kč3 419,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35031,30291 Kč10 956,02 Kč
70029,80847 Kč20 865,93 Kč
1 05028,96810 Kč30 416,51 Kč
1 75027,94303 Kč48 900,30 Kč
2 45027,28793 Kč66 855,43 Kč
3 50026,61037 Kč93 136,29 Kč
Manufacturers Standard Package
Unit Price without VAT:47,34000 Kč
Unit Price with VAT:57,28140 Kč