HDMI HDMI 2.0 Receptacle Connector 19 Position Board Edge, Cutout; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD08-19-RVS-MSMT-TR

DigiKey Part Number
2223-HD08-19-RVS-MSMT-TR-ND - Tape & Reel (TR)
2223-HD08-19-RVS-MSMT-TRCT-ND - Cut Tape (CT)
2223-HD08-19-RVS-MSMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD08-19-RVS-MSMT-TR
Description
HDMI 2.0, RECEPTACLE CONNECTOR,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HDMI HDMI 2.0 Receptacle Connector 19 Position Board Edge, Cutout; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HD08-19-RVS-MSMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
HDMI 2.0
Mounting Type
Board Edge, Cutout; Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,80000 Kč38,80 Kč
1032,89100 Kč328,91 Kč
2530,82200 Kč770,55 Kč
5029,34780 Kč1 467,39 Kč
10027,94340 Kč2 794,34 Kč
25026,19328 Kč6 548,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,94248 Kč12 471,24 Kč
1 00023,75207 Kč23 752,07 Kč
1 50023,08247 Kč34 623,71 Kč
2 50022,26576 Kč55 664,40 Kč
3 50021,74374 Kč76 103,09 Kč
5 00021,20387 Kč106 019,35 Kč
Manufacturers Standard Package
Unit Price without VAT:38,80000 Kč
Unit Price with VAT:46,94800 Kč