


HD09-19-MSMT-TR | |
|---|---|
DigiKey Part Number | 2223-HD09-19-MSMT-TR-ND - Tape & Reel (TR) 2223-HD09-19-MSMT-TRCT-ND - Cut Tape (CT) 2223-HD09-19-MSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD09-19-MSMT-TR |
Description | HDMI 2.0, RECEPTACLE CONNECTOR, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.0 Receptacle Connector 19 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HD09-19-MSMT-TR Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VAC |
Connector Type HDMI | Mating Cycles 5000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications HDMI 2.0 | Shell/Shielding Material Brass |
Mounting Type Board Edge, Cutout; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 35,64200 Kč | 356,42 Kč |
| 25 | 33,39400 Kč | 834,85 Kč |
| 50 | 31,80040 Kč | 1 590,02 Kč |
| 100 | 30,28010 Kč | 3 028,01 Kč |
| 250 | 28,38352 Kč | 7 095,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,02790 Kč | 13 513,95 Kč |
| 1 000 | 25,73798 Kč | 25 737,98 Kč |
| 1 500 | 25,01242 Kč | 37 518,63 Kč |
| 2 500 | 24,12748 Kč | 60 318,70 Kč |
| 3 500 | 23,56201 Kč | 82 467,04 Kč |
| 5 000 | 22,97696 Kč | 114 884,80 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |









