
HD06-19-RVS-MSMT-TR | |
|---|---|
DigiKey Part Number | 2223-HD06-19-RVS-MSMT-TR-ND - Tape & Reel (TR) 2223-HD06-19-RVS-MSMT-TRCT-ND - Cut Tape (CT) 2223-HD06-19-RVS-MSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD06-19-RVS-MSMT-TR |
Description | HDMI 2.0, RECEPTACLE CONNECTOR, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.0 Receptacle Connector 19 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HD06-19-RVS-MSMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.0 | |
Mounting Type | Board Edge, Cutout; Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,32100 Kč | 303,21 Kč |
| 25 | 28,41440 Kč | 710,36 Kč |
| 50 | 27,05800 Kč | 1 352,90 Kč |
| 100 | 25,76660 Kč | 2 576,66 Kč |
| 250 | 24,15188 Kč | 6 037,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 22,70443 Kč | 13 622,66 Kč |
| 1 200 | 21,62077 Kč | 25 944,92 Kč |
| 1 800 | 21,01130 Kč | 37 820,34 Kč |
| 3 000 | 20,26790 Kč | 60 803,70 Kč |
| 4 200 | 19,79281 Kč | 83 129,80 Kč |
| 6 000 | 19,30140 Kč | 115 808,40 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |









