


CPT-2510-28-85T | |
|---|---|
DigiKey Part Number | 2223-CPT-2510-28-85T-ND |
Manufacturer | |
Manufacturer Product Number | CPT-2510-28-85T |
Description | BUZZER PIEZO 24V 25.2MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 24 V 27mA 3kHz 85dB @ 24V, 30cm Through Hole PC Pins |
EDA/CAD Models | CPT-2510-28-85T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 24V, 30cm | |
Current - Supply | 27mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.992" Dia (25.20mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 62,40600 Kč | 624,06 Kč |
| 25 | 56,30000 Kč | 1 407,50 Kč |
| 50 | 52,16740 Kč | 2 608,37 Kč |
| 220 | 44,52532 Kč | 9 795,57 Kč |
| 440 | 41,42809 Kč | 18 228,36 Kč |
| 660 | 39,74062 Kč | 26 228,81 Kč |
| 1 100 | 37,73436 Kč | 41 507,80 Kč |
| 5 060 | 36,01157 Kč | 182 218,54 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |





