
PB-12N23PC-24Q | |
|---|---|
DigiKey Part Number | 458-PB-12N23PC-24Q-ND |
Manufacturer | |
Manufacturer Product Number | PB-12N23PC-24Q |
Description | MAGNETIC BUZZER 20-28VDC 85DB RO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 24 V 30mA 2.3kHz 85dB @ 24V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 20 ~ 28V | |
Frequency | 2.3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 24V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 42,98300 Kč | 429,83 Kč |
| 25 | 38,72880 Kč | 968,22 Kč |
| 50 | 35,85620 Kč | 1 792,81 Kč |
| 100 | 33,24190 Kč | 3 324,19 Kč |
| 300 | 29,56380 Kč | 8 869,14 Kč |
| 500 | 28,02604 Kč | 14 013,02 Kč |
| 1 000 | 26,09484 Kč | 26 094,84 Kč |
| 5 000 | 23,61225 Kč | 118 061,25 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |



