
PK-27H35P-24VQ | |
|---|---|
DigiKey Part Number | 458-PK-27H35P-24VQ-ND |
Manufacturer | |
Manufacturer Product Number | PK-27H35P-24VQ |
Description | 18-28DC 94-110DB 3500HZ CONT 30X |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 20mA 3.5kHz 100dB @ 24V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 100dB @ 24V, 10cm |
Packaging Bulk | Current - Supply 20mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 24 V | Termination PC Pins |
Voltage Range 18 ~ 28V | Size / Dimension 1.181" Dia (30.00mm) |
Frequency 3.5kHz | Height - Seated (Max) 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 108,41300 Kč | 1 084,13 Kč |
| 25 | 97,96840 Kč | 2 449,21 Kč |
| 50 | 90,89620 Kč | 4 544,81 Kč |
| 160 | 80,38556 Kč | 12 861,69 Kč |
| 320 | 74,83688 Kč | 23 947,80 Kč |
| 640 | 69,75733 Kč | 44 644,69 Kč |
| 1 120 | 67,20204 Kč | 75 266,28 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |

