


CPI-137-24T | |
|---|---|
DigiKey Part Number | 2223-CPI-137-24T-ND |
Manufacturer | |
Manufacturer Product Number | CPI-137-24T |
Description | BUZZER PIEZO 24V 13.90MM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 18mA 3.8kHz 92dB @ 24V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPI-137-24T Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 92dB @ 24V, 10cm |
Series | Current - Supply 18mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 24 V | Termination PC Pins |
Voltage Range 16 ~ 28V | Size / Dimension 0.547" Dia (13.90mm) |
Frequency 3.8kHz | Height - Seated (Max) 0.315" (8.00mm) |
Technology Piezo | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 44,22200 Kč | 442,22 Kč |
| 25 | 39,84600 Kč | 996,15 Kč |
| 50 | 36,89340 Kč | 1 844,67 Kč |
| 100 | 34,20570 Kč | 3 420,57 Kč |
| 300 | 30,42540 Kč | 9 127,62 Kč |
| 500 | 28,84370 Kč | 14 421,85 Kč |
| 1 000 | 26,85791 Kč | 26 857,91 Kč |
| 5 000 | 24,38393 Kč | 121 919,65 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |







