

CPI-3213-90PM | |
---|---|
DigiKey Part Number | 102-CPI-3213-90PM-ND |
Manufacturer | |
Manufacturer Product Number | CPI-3213-90PM |
Description | BUZZER PIEZO 12V 32MM FLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 3.5kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPI-3213-90PM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.260" Dia (32.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,32000 Kč | 58,32 Kč |
10 | 45,82600 Kč | 458,26 Kč |
25 | 41,73480 Kč | 1 043,37 Kč |
50 | 38,91460 Kč | 1 945,73 Kč |
100 | 36,31500 Kč | 3 631,50 Kč |
250 | 33,18552 Kč | 8 296,38 Kč |
500 | 31,02796 Kč | 15 513,98 Kč |
1 000 | 29,03556 Kč | 29 035,56 Kč |
5 000 | 28,64125 Kč | 143 206,25 Kč |
Unit Price without VAT: | 58,32000 Kč |
---|---|
Unit Price with VAT: | 70,56720 Kč |