
AI-3238-TF-LW140-R | |
|---|---|
DigiKey Part Number | 668-1277-ND |
Manufacturer | |
Manufacturer Product Number | AI-3238-TF-LW140-R |
Description | BUZZER PIEZO 12V 32MM FLANGE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 3.8kHz 106dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AI-3238-TF-LW140-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 106dB @ 12V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.260" Dia (32.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 108,47600 Kč | 1 084,76 Kč |
| 25 | 98,04400 Kč | 2 451,10 Kč |
| 50 | 90,95920 Kč | 4 547,96 Kč |
| 160 | 80,44331 Kč | 12 870,93 Kč |
| 320 | 74,89069 Kč | 23 965,02 Kč |
| 640 | 69,80752 Kč | 44 676,81 Kč |
| 1 120 | 67,25604 Kč | 75 326,76 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |


