
RBE-3.000-3012-NS1 | |
|---|---|
DigiKey Part Number | 2151-RBE-3.000-3012-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RBE-3.000-3012-NS1 |
Description | 30mm OD x 12mm Buzzer |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 20mA 3kHz 90dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.886" Dia (22.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 70,30100 Kč | 703,01 Kč |
| 25 | 63,45600 Kč | 1 586,40 Kč |
| 50 | 58,81120 Kč | 2 940,56 Kč |
| 100 | 54,58640 Kč | 5 458,64 Kč |
| 300 | 48,62717 Kč | 14 588,15 Kč |
| 500 | 46,13302 Kč | 23 066,51 Kč |
| 1 000 | 42,99802 Kč | 42 998,02 Kč |
| 5 000 | 41,20858 Kč | 206 042,90 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |

