
AT-3411-T-HT-LW110-R | |
|---|---|
DigiKey Part Number | 668-AT-3411-T-HT-LW110-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-3411-T-HT-LW110-R |
Description | BUZZER PIEZO 9V 23.2MM FLANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 9 V 9mA 1.1kHz 85dB @ 9V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AT-3411-T-HT-LW110-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 9 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 1.1kHz | |
Technology | Piezo | |
Sound Pressure Level (SPL) | 85dB @ 9V, 10cm | |
Current - Supply | 9mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.913" Dia (23.20mm) | |
Height - Seated (Max) | 0.366" (9.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,33000 Kč | 38,33 Kč |
| 10 | 30,12000 Kč | 301,20 Kč |
| 25 | 27,40400 Kč | 685,10 Kč |
| 50 | 25,53760 Kč | 1 276,88 Kč |
| 100 | 23,81910 Kč | 2 381,91 Kč |
| 300 | 21,36323 Kč | 6 408,97 Kč |
| 600 | 19,96763 Kč | 11 980,58 Kč |
| 1 200 | 18,67861 Kč | 22 414,33 Kč |
| 5 100 | 17,91302 Kč | 91 356,40 Kč |
| Unit Price without VAT: | 38,33000 Kč |
|---|---|
| Unit Price with VAT: | 46,37930 Kč |


