


CPG-47-TH-B | |
|---|---|
DigiKey Part Number | 2223-CPG-47-TH-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-47-TH-B |
Description | 70 GF INITIAL OPERATING FORCE, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-47-TH-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.217" (5.51mm) | |
Recommended Working Height | 0.177" (4.50mm) | |
Minimum Working Height | 0.173" (4.40mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) (TH) | |
Operating Force - Initial | 70gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 11,75880 Kč | 293,97 Kč |
| 50 | 11,19200 Kč | 559,60 Kč |
| 100 | 10,65860 Kč | 1 065,86 Kč |
| 250 | 9,98916 Kč | 2 497,29 Kč |
| 500 | 9,51210 Kč | 4 756,05 Kč |
| 2 000 | 8,62535 Kč | 17 250,70 Kč |
| 4 000 | 8,21368 Kč | 32 854,72 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











