Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH-MVP-3345

DigiKey Part Number
2057-PH-MVP-3345-ND
Manufacturer
Manufacturer Product Number
PH-MVP-3345
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.177" (4.50mm)
Recommended Working Height
0.138" (3.50mm)
Minimum Working Height
0.122" (3.10mm)
Pad Layout Dimension
Circular - 0.071" (1.80mm) (TH)
Operating Force - Initial
70gf
Operating Force - Mid Compression
-
Plunger Size
0.039" (1.00mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
3A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 290
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,25800 Kč142,58 Kč
2513,37160 Kč334,29 Kč
5012,72900 Kč636,45 Kč
10012,12000 Kč1 212,00 Kč
25011,35992 Kč2 839,98 Kč
50010,81690 Kč5 408,45 Kč
1 00010,30036 Kč10 300,36 Kč
3 0009,53204 Kč28 596,12 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč