Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90159-AS

DigiKey Part Number
1212-1874-ND
Manufacturer
Manufacturer Product Number
90159-AS
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.197" (5.00mm)
Recommended Working Height
-
Minimum Working Height
0.142" (3.60mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm) (TH)
Operating Force - Initial
25.49gf
Operating Force - Mid Compression
61.18gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
40000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
3A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 665
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,00300 Kč110,03 Kč
2510,31440 Kč257,86 Kč
509,82280 Kč491,14 Kč
1009,35250 Kč935,25 Kč
2508,76624 Kč2 191,56 Kč
5008,34754 Kč4 173,77 Kč
1 0007,94879 Kč7 948,79 Kč
2 5007,45102 Kč18 627,55 Kč
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč