
CPG-45-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-45-TH-TR-ND - Tape & Reel (TR) 2223-CPG-45-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-45-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-45-TH-TR |
Description | 50 GF INITIAL OPERATING FORCE, 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-45-TH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.157" (3.99mm) | |
Recommended Working Height | 0.122" (3.09mm) | |
Minimum Working Height | 0.112" (2.85mm) | |
Pad Layout Dimension | Circular - 0.059" (1.50mm) (TH) | |
Operating Force - Initial | 40gf | |
Operating Force - Mid Compression | 50gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 15000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 25 | 12,29640 Kč | 307,41 Kč |
| 50 | 11,70840 Kč | 585,42 Kč |
| 100 | 11,14990 Kč | 1 114,99 Kč |
| 250 | 10,45028 Kč | 2 612,57 Kč |
| 500 | 9,95096 Kč | 4 975,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,47577 Kč | 9 475,77 Kč |
| 2 000 | 9,02337 Kč | 18 046,74 Kč |
| 3 000 | 8,76897 Kč | 26 306,91 Kč |
| 5 000 | 8,45862 Kč | 42 293,10 Kč |
| 7 000 | 8,26022 Kč | 57 821,54 Kč |
| 10 000 | 8,05511 Kč | 80 551,10 Kč |
| 25 000 | 7,55133 Kč | 188 783,25 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











