
CPG-34-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-34-TH-TR-ND - Tape & Reel (TR) 2223-CPG-34-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-34-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-34-TH-TR |
Description | 40 GF INITIAL OPERATING FORCE, 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-34-TH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.055" (1.40mm) | |
Recommended Working Height | 0.047" (1.20mm) | |
Minimum Working Height | 0.045" (1.15mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) (TH) | |
Operating Force - Initial | 40gf | |
Operating Force - Mid Compression | 50gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.1µin (0.13µm) | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 25 | 14,53080 Kč | 363,27 Kč |
| 50 | 13,83340 Kč | 691,67 Kč |
| 100 | 13,17200 Kč | 1 317,20 Kč |
| 250 | 12,34600 Kč | 3 086,50 Kč |
| 500 | 11,75594 Kč | 5 877,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,87893 Kč | 16 318,40 Kč |
| 3 000 | 10,35964 Kč | 31 078,92 Kč |
| 4 500 | 10,06761 Kč | 45 304,25 Kč |
| 7 500 | 9,71143 Kč | 72 835,73 Kč |
| 10 500 | 9,48374 Kč | 99 579,27 Kč |
| 15 000 | 9,24828 Kč | 138 724,20 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











