
2981-0-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | 54-2981-0-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2981-0-15-20-75-14-11-0 |
Description | STANDARD SPRING LOADED PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Category | Pad Layout Dimension Circular - 0.083" (2.11mm) (TH) |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 60gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Brass Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.204" (5.18mm) | Current Rating (Amps) 8A |
Recommended Working Height 0.028" (0.70mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,31382 Kč | 32 313,82 Kč |
| Unit Price without VAT: | 32,31382 Kč |
|---|---|
| Unit Price with VAT: | 39,09972 Kč |


