
CPG-40-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-40-TH-TR-ND - Tape & Reel (TR) 2223-CPG-40-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-40-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-40-TH-TR |
Description | 70 GF INITIAL OPERATING FORCE, 8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-40-TH-TR Models |
Category | Pad Layout Dimension Circular - 0.087" (2.20mm) (TH) |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Initial 70gf |
Series | Operating Force - Mid Compression 80gf |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plunger Size 0.035" (0.90mm) Dia |
Part Status Active | Mating Cycles 10000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass |
Mounting Type Through Hole | Contact Finish Gold |
Maximum Working Height 0.106" (2.70mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Recommended Working Height 0.087" (2.20mm) | Current Rating (Amps) 2A |
Minimum Working Height 0.080" (2.00mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 25 | 12,54000 Kč | 313,50 Kč |
| 50 | 11,94360 Kč | 597,18 Kč |
| 100 | 11,37250 Kč | 1 137,25 Kč |
| 250 | 10,65944 Kč | 2 664,86 Kč |
| 500 | 10,15002 Kč | 5 075,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,39269 Kč | 14 089,03 Kč |
| 3 000 | 8,94431 Kč | 26 832,93 Kč |
| 4 500 | 8,69214 Kč | 39 114,63 Kč |
| 7 500 | 8,38456 Kč | 62 884,20 Kč |
| 10 500 | 8,18800 Kč | 85 974,00 Kč |
| 15 000 | 7,98470 Kč | 119 770,50 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



