Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Spring Through Hole
Pogo Pins from Same Sky PIO | DigiKey

CPG-41-TH-B

DigiKey Part Number
2223-CPG-41-TH-B-ND
Manufacturer
Manufacturer Product Number
CPG-41-TH-B
Description
12 GF INITIAL OPERATING FORCE, 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CPG-41-TH-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pad Layout Dimension
Circular - 0.071" (1.80mm) (TH)
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Force - Initial
12gf
Series
Operating Force - Mid Compression
15gf
Packaging
Bag
Plunger Size
0.035" (0.90mm) Dia
Part Status
Active
Mating Cycles
20000
Contact Type
Sleeve & Plunger (Pogo Pins)
Contact Material
Brass
Mounting Type
Through Hole
Contact Finish
Gold
Maximum Working Height
0.110" (2.80mm)
Contact Finish Thickness
5.1µin (0.13µm)
Recommended Working Height
0.087" (2.20mm)
Current Rating (Amps)
1A
Minimum Working Height
0.083" (2.10mm)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 498
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,37600 Kč133,76 Kč
2512,54000 Kč313,50 Kč
5011,94360 Kč597,18 Kč
10011,37250 Kč1 137,25 Kč
25010,65944 Kč2 664,86 Kč
50010,15002 Kč5 075,01 Kč
2 0009,20385 Kč18 407,70 Kč
4 0008,76467 Kč35 058,68 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč