CP60H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CP60H

CP604040

DigiKey Part Number
2223-CP604040-ND
Manufacturer
Manufacturer Product Number
CP604040
Description
PELTIER, 40 X 40 X 4, 6 A, WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 83.5W @ 27°C 6 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
83.5W @ 27°C
Delta Tmax @ Th
68°C @ 27°C
Height
4.00mm
Number of Stages
1
Current - Max
6 A
Voltage - Max
24.1 V
Resistance
3.21 Ohms
Operating Temperature
-
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 026,92000 Kč1 026,92 Kč
5964,76200 Kč4 823,81 Kč
10939,18300 Kč9 391,83 Kč
25906,41320 Kč22 660,33 Kč
50882,38800 Kč44 119,40 Kč
100859,00210 Kč85 900,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 026,92000 Kč
Unit Price with VAT:1 242,57320 Kč