
CP100-4068 | |
|---|---|
DigiKey Part Number | 2223-CP100-4068-ND |
Manufacturer | |
Manufacturer Product Number | CP100-4068 |
Description | PELTIER, 40 X 40 X 6.8 MM, 10 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 99.0W @ 27°C 10 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 99.0W @ 27°C | |
Delta Tmax @ Th | 83°C @ 27°C | |
Height | 6.80mm | |
Number of Stages | 2 | |
Current - Max | 10 A | |
Voltage - Max | 25.6 V | |
Resistance | 2.3 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 136,76000 Kč | 2 136,76 Kč |
| 5 | 2 007,40800 Kč | 10 037,04 Kč |
| 10 | 1 954,20000 Kč | 19 542,00 Kč |
| 30 | 1 872,73467 Kč | 56 182,04 Kč |
| 60 | 1 823,10933 Kč | 109 386,56 Kč |
| Unit Price without VAT: | 2 136,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 585,47960 Kč |

