New at DigiKey
CP050-4040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP050-4040

DigiKey Part Number
2223-CP050-4040-ND
Manufacturer
Manufacturer Product Number
CP050-4040
Description
PELTIER, 40 X 40 X 4 MM, 5 A, WI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 64.5W @ 27°C 5 A
Datasheet
 Datasheet
EDA/CAD Models
CP050-4040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
64.5W @ 27°C
Delta Tmax @ Th
68°C @ 27°C
Height
4.00mm
Number of Stages
1
Current - Max
5 A
Voltage - Max
24.1 V
Resistance
3.62 Ohms
Operating Temperature
-
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1806,12000 Kč806,12 Kč
5757,42000 Kč3 787,10 Kč
10737,32000 Kč7 373,20 Kč
25711,58600 Kč17 789,65 Kč
50692,72240 Kč34 636,12 Kč
100674,36290 Kč67 436,29 Kč
Manufacturers Standard Package
Unit Price without VAT:806,12000 Kč
Unit Price with VAT:975,40520 Kč