


CMS-402008-18SP | |
|---|---|
DigiKey Part Number | 2223-CMS-402008-18SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-402008-18SP |
Description | SPEAKER 8OHM 1.5W TOP PORT 84DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | CMS-402008-18SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" L x 0.787" W (40.00mm x 20.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% Max @ 1kHz, 0.1W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 59,61300 Kč | 596,13 Kč |
| 25 | 53,78000 Kč | 1 344,50 Kč |
| 50 | 49,82820 Kč | 2 491,41 Kč |
| 100 | 46,23130 Kč | 4 623,13 Kč |
| 250 | 41,95400 Kč | 10 488,50 Kč |
| 500 | 39,04074 Kč | 19 520,37 Kč |
| 1 000 | 36,37547 Kč | 36 375,47 Kč |
| 5 000 | 34,20049 Kč | 171 002,45 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |




