
SC 4.9 FL - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-SC4.9FL-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | SC 4.9 FL - 8 OHM |
Description | SPEAKER 8OHM 4W TOP PORT 83DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 4 W 120 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | SC 4.9 FL - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 120 Hz ~ 20 kHz | |
Frequency - Self Resonant | 220Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 4 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Height - Seated (Max) | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,56000 Kč | 352,56 Kč |
| 10 | 272,40700 Kč | 2 724,07 Kč |
| 25 | 246,85240 Kč | 6 171,31 Kč |
| 90 | 215,92244 Kč | 19 433,02 Kč |
| 180 | 201,19000 Kč | 36 214,20 Kč |
| 270 | 193,15281 Kč | 52 151,26 Kč |
| 540 | 189,72431 Kč | 102 451,13 Kč |
| Unit Price without VAT: | 352,56000 Kč |
|---|---|
| Unit Price with VAT: | 426,59760 Kč |








