
SC 4.6 FL - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-SC4.6FL-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | SC 4.6 FL - 8 OHM |
Description | SPEAKER 8OHM 4W TOP PORT 80DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 4 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | SC 4.6 FL - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 200Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 4 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | Nd | |
Ingress Protection | IP63 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 2.378" L x 1.634" W (60.40mm x 41.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,61000 Kč | 353,61 Kč |
| 10 | 273,12100 Kč | 2 731,21 Kč |
| 25 | 247,51600 Kč | 6 187,90 Kč |
| 50 | 230,09600 Kč | 11 504,80 Kč |
| 100 | 214,17120 Kč | 21 417,12 Kč |
| 300 | 191,64593 Kč | 57 493,78 Kč |
| 600 | 190,29438 Kč | 114 176,63 Kč |
| Unit Price without VAT: | 353,61000 Kč |
|---|---|
| Unit Price with VAT: | 427,86810 Kč |


