8 Ohms General Purpose Speaker 1.5 W 200 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS04008CO-2-LW100-R

DigiKey Part Number
668-AS04008CO-2-LW100-R-ND
Manufacturer
Manufacturer Product Number
AS04008CO-2-LW100-R
Description
SPEAKER 8OHM 1.5W TOP PORT 84DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1.5 W 200 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
AS04008CO-2-LW100-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
200 Hz ~ 20 kHz
Frequency - Self Resonant
550Hz
Impedance
8 Ohms
Efficiency - dBA
84.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1.5 W
Power - Max
3 W
Port Location
Top
Shape
Rectangular
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
1.575" L x 0.787" W (40.00mm x 20.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
5% Max
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1056,10700 Kč561,07 Kč
4048,03300 Kč1 921,32 Kč
8044,53938 Kč3 563,15 Kč
12042,64167 Kč5 117,00 Kč
28038,98729 Kč10 916,44 Kč
52036,56075 Kč19 011,59 Kč
1 00034,19839 Kč34 198,39 Kč
5 00031,92641 Kč159 632,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč