



SP-2040 | |
|---|---|
DigiKey Part Number | 433-1145-ND |
Manufacturer | |
Manufacturer Product Number | SP-2040 |
Description | SPEAKER 8OHM 1W TOP PORT 86DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 650 Hz ~ 6 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | SP-2040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 650 Hz ~ 6 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" L x 0.787" W (40.00mm x 20.00mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 71,89700 Kč | 718,97 Kč |
| 25 | 64,88400 Kč | 1 622,10 Kč |
| 50 | 60,14240 Kč | 3 007,12 Kč |
| 100 | 55,82320 Kč | 5 582,32 Kč |
| 300 | 49,73447 Kč | 14 920,34 Kč |
| 500 | 47,18460 Kč | 23 592,30 Kč |
| 1 000 | 43,97989 Kč | 43 979,89 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |




