
CMS-301103-154SP | |
|---|---|
DigiKey Part Number | 2223-CMS-301103-154SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-301103-154SP |
Description | SPEAKER, 30 MMX11MM RECTANGULAR, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 1.5 W 500 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 1.5W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.181" L x 0.433" W (30.00mm x 11.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,15000 Kč | 63,15 Kč |
| 10 | 49,69900 Kč | 496,99 Kč |
| 25 | 45,25760 Kč | 1 131,44 Kč |
| 80 | 40,26863 Kč | 3 221,49 Kč |
| 160 | 37,60319 Kč | 6 016,51 Kč |
| 320 | 35,14363 Kč | 11 245,96 Kč |
| 560 | 33,29621 Kč | 18 645,88 Kč |
| 1 040 | 31,38494 Kč | 32 640,34 Kč |
| 5 040 | 31,31188 Kč | 157 811,88 Kč |
| Unit Price without VAT: | 63,15000 Kč |
|---|---|
| Unit Price with VAT: | 76,41150 Kč |











