CMS-151103-18SP-X8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-151103-18SP-X8

DigiKey Part Number
2223-CMS-151103-18SP-X8-ND
Manufacturer
Manufacturer Product Number
CMS-151103-18SP-X8
Description
SPEAKER, 15 X 11 MM, 3 MM DEEP,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 760 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-151103-18SP-X8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
760 Hz ~ 20 kHz
Frequency - Self Resonant
950Hz
Impedance
8 Ohms
Efficiency - dBA
95.00
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.3 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyetheretherketone (PEEK)
Material - Magnet
Nd-Fe-B-N38
Ingress Protection
IPX8
Ratings
-
Termination
Solder Pads
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Operating Temperature
-20°C ~ 70°C
Distortion Rating
10% @ 2kHz
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 744
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
147,36000 Kč47,36 Kč
1037,15300 Kč371,53 Kč
2533,82320 Kč845,58 Kč
5031,52860 Kč1 576,43 Kč
10029,41530 Kč2 941,53 Kč
30026,39390 Kč7 918,17 Kč
50025,11518 Kč12 557,59 Kč
1 00023,49496 Kč23 494,96 Kč
5 00022,62875 Kč113 143,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,36000 Kč
Unit Price with VAT:57,30560 Kč