


CDS-27204-L1003 | |
|---|---|
DigiKey Part Number | CDS-27204-L1003-ND |
Manufacturer | |
Manufacturer Product Number | CDS-27204-L1003 |
Description | SPEAKER 4OHM 2W TOP PORT 93DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 600 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.063" L x 0.787" W (27.00mm x 20.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 87,28900 Kč | 872,89 Kč |
| 40 | 74,89975 Kč | 2 995,99 Kč |
| 80 | 69,51650 Kč | 5 561,32 Kč |
| 120 | 66,59167 Kč | 7 991,00 Kč |
| 280 | 60,95493 Kč | 17 067,38 Kč |
| 520 | 57,20785 Kč | 29 748,08 Kč |
| 1 000 | 53,55666 Kč | 53 556,66 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |

