8 Ohms General Purpose Speaker 1 W 760 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-160903-18SP-X8

DigiKey Part Number
2223-CMS-160903-18SP-X8-ND
Manufacturer
Manufacturer Product Number
CMS-160903-18SP-X8
Description
SPEAKER, 16 X 9 MM, 3 MM DEEP, P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 760 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-160903-18SP-X8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
1 W
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Max
1.2 W
Series
Port Location
Top
Packaging
Tray
Shape
Rectangular
Part Status
Active
Material - Cone
Polyetheretherketone (PEEK)
Technology
Magnetic
Material - Magnet
Nd-Fe-B-N38
Type
General Purpose
Ingress Protection
IPX8
Frequency Range
760 Hz ~ 20 kHz
Termination
Solder Pads
Frequency - Self Resonant
950Hz
Size / Dimension
0.630" L x 0.354" W (16.00mm x 9.00mm)
Impedance
8 Ohms
Height - Seated (Max)
0.118" (3.00mm)
Efficiency - dBA
95.00
Operating Temperature
-20°C ~ 70°C
Efficiency - Testing
100mm
Distortion Rating
10% @ 2kHz
Efficiency - Type
Sound Pressure Level (SPL)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 711
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
151,93000 Kč51,93 Kč
1039,50000 Kč395,00 Kč
2535,58800 Kč889,70 Kč
5032,94340 Kč1 647,17 Kč
10030,53450 Kč3 053,45 Kč
30027,14970 Kč8 144,91 Kč
50025,73486 Kč12 867,43 Kč
1 00023,95776 Kč23 957,76 Kč
5 00021,48117 Kč107 405,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,93000 Kč
Unit Price with VAT:62,83530 Kč