
CMR-1436-3032SP | |
|---|---|
DigiKey Part Number | 2223-CMR-1436-3032SP-ND |
Manufacturer | |
Manufacturer Product Number | CMR-1436-3032SP |
Description | SPEKR 32OHM .01W TOP PORT 120DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Receiver Speaker 10 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 10 mW |
Series | Power - Max 20 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK), Polyurethane (PU) |
Type Receiver | Material - Magnet Nd-Fe-B |
Frequency Range 20 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 120Hz | Size / Dimension 0.559" Dia (14.20mm) |
Impedance 32 Ohms | Height - Seated (Max) 0.189" (4.80mm) |
Efficiency - dBA 120.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 1mW | Distortion Rating 3% Max @ 1kHz, 30mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,89000 Kč | 55,89 Kč |
| 10 | 42,54500 Kč | 425,45 Kč |
| 25 | 38,33240 Kč | 958,31 Kč |
| 80 | 33,70513 Kč | 2 696,41 Kč |
| 160 | 31,27544 Kč | 5 004,07 Kč |
| 320 | 29,06019 Kč | 9 299,26 Kč |
| 560 | 27,41195 Kč | 15 350,69 Kč |
| 1 040 | 25,72185 Kč | 26 750,72 Kč |
| 5 040 | 23,35816 Kč | 117 725,13 Kč |
| Unit Price without VAT: | 55,89000 Kč |
|---|---|
| Unit Price with VAT: | 67,62690 Kč |








