
AR03032MR-3 | |
|---|---|
DigiKey Part Number | 668-AR03032MR-3-ND |
Manufacturer | |
Manufacturer Product Number | AR03032MR-3 |
Description | 30MM RND RCVR 100HZ 32OHM 122DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 15 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AR03032MR-3 Models |
Category | Power - Rated 15 mW |
Manufacturer PUI Audio, Inc. | Power - Max 25 mW |
Series | Port Location Top |
Packaging Bulk | Shape Round |
Part Status Active | Material - Cone Polyethylene Terephthalate (PET) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Termination Solder Pads |
Frequency Range 20 Hz ~ 20 kHz | Size / Dimension 1.181" Dia (30.00mm) |
Frequency - Self Resonant 130Hz | Height - Seated (Max) 0.213" (5.40mm) |
Impedance 32 Ohms | Operating Temperature -20°C ~ 60°C |
Efficiency - dBA 119.00 | Distortion Rating 5% Max @ 3kHz, 3mW |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 51,80500 Kč | 518,05 Kč |
| 25 | 46,70800 Kč | 1 167,70 Kč |
| 56 | 42,73143 Kč | 2 392,96 Kč |
| 112 | 39,64223 Kč | 4 439,93 Kč |
| 280 | 35,97054 Kč | 10 071,75 Kč |
| 504 | 33,83597 Kč | 17 053,33 Kč |
| 1 008 | 31,51767 Kč | 31 769,81 Kč |
| 5 040 | 29,19770 Kč | 147 156,41 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |











