32 Ohms General Purpose Speaker 5 mW 20 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR01032MR-4

DigiKey Part Number
668-AR01032MR-4-ND
Manufacturer
Manufacturer Product Number
AR01032MR-4
Description
10MM RND RCVR 122HZ 32OHM 99DB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
32 Ohms General Purpose Speaker 5 mW 20 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AR01032MR-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
5 mW
Manufacturer
PUI Audio, Inc.
Power - Max
10 mW
Series
Port Location
Top
Packaging
Bulk
Shape
Round
Part Status
Active
Material - Cone
Polyethylene Terephthalate (PET)
Technology
Magnetic
Material - Magnet
Nd-Fe-B
Type
General Purpose
Termination
Solder Pads
Frequency Range
20 Hz ~ 20 kHz
Size / Dimension
0.394" Dia (10.00mm)
Frequency - Self Resonant
122Hz
Height - Seated (Max)
0.201" (5.10mm)
Impedance
32 Ohms
Operating Temperature
-20°C ~ 60°C
Efficiency - dBA
98.50
Distortion Rating
2% Max @ 10kHz, 3mW
Efficiency - Type
Sound Pressure Level (SPL)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,95000 Kč66,95 Kč
1050,99200 Kč509,92 Kč
2545,96560 Kč1 149,14 Kč
5042,57440 Kč2 128,72 Kč
10039,48780 Kč3 948,78 Kč
30035,14083 Kč10 542,25 Kč
50033,32208 Kč16 661,04 Kč
1 00031,03757 Kč31 037,57 Kč
5 00028,67631 Kč143 381,55 Kč
Manufacturers Standard Package
Unit Price without VAT:66,95000 Kč
Unit Price with VAT:81,00950 Kč