
AR03032MR-2 | |
|---|---|
DigiKey Part Number | 668-AR03032MR-2-ND |
Manufacturer | |
Manufacturer Product Number | AR03032MR-2 |
Description | 30MM RND RCVR 130HZ 32OHM 119DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 15 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AR03032MR-2 Models |
Category | Power - Rated 15 mW |
Manufacturer PUI Audio, Inc. | Power - Max 25 mW |
Series | Port Location Top |
Packaging Bulk | Shape Round |
Part Status Active | Material - Cone Polyethylene Terephthalate (PET) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Termination Solder Pads |
Frequency Range 20 Hz ~ 20 kHz | Size / Dimension 0.512" Dia (13.00mm) |
Frequency - Self Resonant 130Hz | Height - Seated (Max) 0.077" (1.95mm) |
Impedance 32 Ohms | Operating Temperature -20°C ~ 60°C |
Efficiency - dBA 129.00 | Distortion Rating 5% Max |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 52,20100 Kč | 522,01 Kč |
| 25 | 47,07520 Kč | 1 176,88 Kč |
| 56 | 43,07036 Kč | 2 411,94 Kč |
| 112 | 39,95688 Kč | 4 475,17 Kč |
| 280 | 36,25729 Kč | 10 152,04 Kč |
| 504 | 34,10619 Kč | 17 189,52 Kč |
| 1 008 | 31,76988 Kč | 32 024,04 Kč |
| 5 040 | 29,45839 Kč | 148 470,29 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |






