
CS13-00P20-03-1X | |
|---|---|
DigiKey Part Number | 2603-CS13-00P20-03-1X-ND |
Manufacturer | |
Manufacturer Product Number | CS13-00P20-03-1X |
Description | SPEAKR 32OHM 10MW TOP PORT 110DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Receiver Speaker 10 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CS13-00P20-03-1X Models |
Category | Power - Rated 10 mW |
Manufacturer Challenge Electronics | Power - Max 20 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK) |
Type Receiver | Material - Magnet Nd-Fe-B |
Frequency Range 20 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 200Hz | Termination Solder Pads |
Impedance 32 Ohms | Size / Dimension 0.512" Dia (13.00mm) |
Efficiency - dBA 110.00 | Height - Seated (Max) 0.138" (3.50mm) |
Efficiency - Testing 1mW | Operating Temperature -25°C ~ 50°C |
Efficiency - Type Sound Pressure Level (SPL) | Distortion Rating 5% Max @ 5kHz, 0.001W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 47,69700 Kč | 476,97 Kč |
| 25 | 42,99560 Kč | 1 074,89 Kč |
| 50 | 39,81320 Kč | 1 990,66 Kč |
| 100 | 36,92050 Kč | 3 692,05 Kč |
| 300 | 32,84880 Kč | 9 854,64 Kč |
| 500 | 31,14560 Kč | 15 572,80 Kč |
| 1 000 | 29,00604 Kč | 29 006,04 Kč |
| 5 000 | 26,59076 Kč | 132 953,80 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |






