
OWR-1026T-32C | |
|---|---|
DigiKey Part Number | 3949-OWR-1026T-32C-ND |
Manufacturer | |
Manufacturer Product Number | OWR-1026T-32C |
Description | SPEAKER 32OHM 2MW TOP PT 125.5DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Earphone Driver Speaker 2 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWR-1026T-32C Models |
Category | Efficiency - Type Sensitivity |
Manufacturer Ole Wolff Electronics Inc | Power - Rated 2 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Plastic |
Type Earphone Driver | Material - Magnet Nd-Fe-B |
Frequency Range 20 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 200Hz | Termination Solder Pads |
Impedance 32 Ohms | Size / Dimension 0.394" Dia (10.00mm) |
Efficiency - dBA 125.50 | Height - Seated (Max) 0.130" (3.30mm) |
Efficiency - Testing 1mW/10mm | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,64000 Kč | 49,64 Kč |
| 10 | 37,64400 Kč | 376,44 Kč |
| 25 | 33,90280 Kč | 847,57 Kč |
| 50 | 31,37500 Kč | 1 568,75 Kč |
| 100 | 29,08090 Kč | 2 908,09 Kč |
| 300 | 25,85247 Kč | 7 755,74 Kč |
| 500 | 24,50270 Kč | 12 251,35 Kč |
| 1 000 | 22,80862 Kč | 22 808,62 Kč |
| 5 000 | 20,33411 Kč | 101 670,55 Kč |
| Unit Price without VAT: | 49,64000 Kč |
|---|---|
| Unit Price with VAT: | 60,06440 Kč |











