
OWR-0640T-16H | |
|---|---|
DigiKey Part Number | 3949-OWR-0640T-16H-ND |
Manufacturer | |
Manufacturer Product Number | OWR-0640T-16H |
Description | SPEAKER 16OHM 5MW TOP PORT 61.8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms Earphone Driver Speaker 5 mW 50 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWR-0640T-16H Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Ole Wolff Electronics Inc | Power - Rated 5 mW |
Packaging Tray | Power - Max 10 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type Earphone Driver | Material - Cone Plastic |
Frequency Range 50 Hz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 3kHz | Ingress Protection IP64 - Dust Tight, Water Resistant |
Impedance 16 Ohms | Termination Solder Pads |
Efficiency - dBA 61.80 | Size / Dimension 0.236" Dia (6.00mm) |
Efficiency - Testing 1mW/10mm | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,64000 Kč | 49,64 Kč |
| 10 | 37,64400 Kč | 376,44 Kč |
| 25 | 33,90280 Kč | 847,57 Kč |
| 50 | 31,37500 Kč | 1 568,75 Kč |
| 100 | 29,08090 Kč | 2 908,09 Kč |
| 250 | 26,35636 Kč | 6 589,09 Kč |
| 500 | 24,50270 Kč | 12 251,35 Kč |
| 2 500 | 20,78668 Kč | 51 966,70 Kč |
| 5 000 | 20,33411 Kč | 101 670,55 Kč |
| Unit Price without VAT: | 49,64000 Kč |
|---|---|
| Unit Price with VAT: | 60,06440 Kč |







