
OWR-3050T-32A | |
|---|---|
DigiKey Part Number | 3949-OWR-3050T-32A-ND |
Manufacturer | |
Manufacturer Product Number | OWR-3050T-32A |
Description | SPEAKER 32OHM 10MW TOP PORT 96DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Headphone Driver Speaker 0 Hz ~ 140 Hz Round |
Datasheet | Datasheet |
Category | Efficiency - dBA 96.00 |
Manufacturer Ole Wolff Electronics Inc | Efficiency - Testing 10mW/10mm |
Packaging Tray | Efficiency - Type Sound Pressure Level (SPL) |
Part Status Active | Power - Max 30 mW |
Type Headphone Driver | Shape Round |
Frequency Range 0 Hz ~ 140 Hz | Size / Dimension 1.209" Dia (30.70mm) |
Impedance 32 Ohms | Height - Seated (Max) 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 27,21600 Kč | 272,16 Kč |
| 25 | 24,48440 Kč | 612,11 Kč |
| 50 | 22,64500 Kč | 1 132,25 Kč |
| 100 | 20,97230 Kč | 2 097,23 Kč |
| 250 | 18,98936 Kč | 4 747,34 Kč |
| 500 | 17,64208 Kč | 8 821,04 Kč |
| 2 000 | 15,28500 Kč | 30 570,00 Kč |
| 6 000 | 14,07746 Kč | 84 464,76 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |








