
CMR-1042-316SP | |
|---|---|
DigiKey Part Number | 2223-CMR-1042-316SP-ND |
Manufacturer | |
Manufacturer Product Number | CMR-1042-316SP |
Description | SPEKR 16OHM .003W TOP PORT 113DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms Receiver Speaker 3 mW 20 Hz ~ 7 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 3 mW |
Series | Power - Max 5 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK), Polyurethane (PU) |
Type Receiver | Material - Magnet Nd-Fe-B |
Frequency Range 20 Hz ~ 7 kHz | Termination Solder Pads |
Frequency - Self Resonant 130Hz | Size / Dimension 0.394" Dia (10.00mm) |
Impedance 16 Ohms | Height - Seated (Max) 0.165" (4.20mm) |
Efficiency - dBA 113.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 1mW | Distortion Rating 3% Max @ 1kHz, 1mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 28,28000 Kč | 282,80 Kč |
| 25 | 25,44360 Kč | 636,09 Kč |
| 50 | 23,53340 Kč | 1 176,67 Kč |
| 150 | 20,85687 Kč | 3 128,53 Kč |
| 300 | 19,35947 Kč | 5 807,84 Kč |
| 600 | 17,99308 Kč | 10 795,85 Kč |
| 1 050 | 16,97638 Kč | 17 825,20 Kč |
| 5 100 | 14,70313 Kč | 74 985,96 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |


