
CMR-1319-530SP | |
|---|---|
DigiKey Part Number | 2223-CMR-1319-530SP-ND |
Manufacturer | |
Manufacturer Product Number | CMR-1319-530SP |
Description | SPEKR 30OHM .005W TOP PORT 117DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms Receiver Speaker 5 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 5 mW |
Series | Power - Max 10 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylene Terephthalate (PET) |
Type Receiver | Material - Magnet Nd-Fe-B |
Frequency Range 20 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 260Hz | Size / Dimension 0.512" Dia (13.00mm) |
Impedance 30 Ohms | Height - Seated (Max) 0.077" (1.95mm) |
Efficiency - dBA 117.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 1mW | Distortion Rating 3% Max @ 10kHz, 3mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 Kč | 45,88 Kč |
| 10 | 34,80800 Kč | 348,08 Kč |
| 25 | 31,35000 Kč | 783,75 Kč |
| 80 | 27,54488 Kč | 2 203,59 Kč |
| 160 | 25,54931 Kč | 4 087,89 Kč |
| 320 | 23,72834 Kč | 7 593,07 Kč |
| 560 | 22,37496 Kč | 12 529,98 Kč |
| 1 040 | 20,98765 Kč | 21 827,16 Kč |
| 5 040 | 18,61353 Kč | 93 812,19 Kč |
| Unit Price without VAT: | 45,88000 Kč |
|---|---|
| Unit Price with VAT: | 55,51480 Kč |




