



CMM-3125AT-42316-TR | |
|---|---|
DigiKey Part Number | 102-5098-2-ND - Tape & Reel (TR) 102-5098-1-ND - Cut Tape (CT) 102-5098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-3125AT-42316-TR |
Description | MIC MEMS ANALOG OMNI -42DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-3125AT-42316-TR Models |
Category | S/N Ratio 57dB |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 160 µA |
Part Status Active | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Direction Omnidirectional | Height (Max) 0.047" (1.20mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -42dB ±3dB @ 94dB SPL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 25 | 15,16040 Kč | 379,01 Kč |
| 50 | 14,11900 Kč | 705,95 Kč |
| 100 | 13,15730 Kč | 1 315,73 Kč |
| 250 | 12,00160 Kč | 3 000,40 Kč |
| 500 | 11,30868 Kč | 5 654,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,27005 Kč | 11 270,05 Kč |
| 2 000 | 10,48850 Kč | 20 977,00 Kč |
| 3 000 | 10,06245 Kč | 30 187,35 Kč |
| 5 000 | 9,55606 Kč | 47 780,30 Kč |
| 7 000 | 9,23987 Kč | 64 679,09 Kč |
| 10 000 | 9,23912 Kč | 92 391,20 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |











