




CMM-2718AB-38108-TR | |
|---|---|
DigiKey Part Number | 102-5096-2-ND - Tape & Reel (TR) 102-5096-1-ND - Cut Tape (CT) 102-5096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-2718AB-38108-TR |
Description | MIC MEMS ANALOG OMNI -38DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-2718AB-38108-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 400 Ohms | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 75 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.037" (0.95mm) | |
Shape | Rectangular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 25 | 16,61360 Kč | 415,34 Kč |
| 50 | 15,47560 Kč | 773,78 Kč |
| 100 | 14,42350 Kč | 1 442,35 Kč |
| 250 | 13,15988 Kč | 3 289,97 Kč |
| 500 | 12,52950 Kč | 6 264,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,35123 Kč | 12 351,23 Kč |
| 2 000 | 11,49693 Kč | 22 993,86 Kč |
| 3 000 | 11,03123 Kč | 33 093,69 Kč |
| 5 000 | 10,47746 Kč | 52 387,30 Kč |
| 7 000 | 10,23653 Kč | 71 655,71 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |





