
3SM121MZB1UA | |
|---|---|
DigiKey Part Number | 5280-3SM121MZB1UATR-ND - Tape & Reel (TR) 5280-3SM121MZB1UACT-ND - Cut Tape (CT) 5280-3SM121MZB1UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM121MZB1UA |
Description | ANALOG MIC/BOTTOM PORT/SEN -38DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±1dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3SM121MZB1UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3S (Solid State System) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 66dB | |
Impedance | 200 Ohms | |
Current - Supply | 80 µA | |
Port Location | Bottom | |
Termination | Surface Mount | |
Size / Dimension | 0.148" L x 0.118" W (3.76mm x 3.00mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 19,02400 Kč | 190,24 Kč |
| 25 | 17,30240 Kč | 432,56 Kč |
| 50 | 16,11380 Kč | 805,69 Kč |
| 100 | 15,01990 Kč | 1 501,99 Kč |
| 250 | 13,70412 Kč | 3 426,03 Kč |
| 500 | 13,10780 Kč | 6 553,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,85960 Kč | 12 859,60 Kč |
| 2 000 | 11,97096 Kč | 23 941,92 Kč |
| 3 000 | 11,48668 Kč | 34 460,04 Kč |
| 5 000 | 10,91073 Kč | 54 553,65 Kč |
| 7 000 | 10,70898 Kč | 74 962,86 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |




