
CDS-5225-54E | |
|---|---|
DigiKey Part Number | 2223-CDS-5225-54E-ND |
Manufacturer | |
Manufacturer Product Number | CDS-5225-54E |
Description | SPEAKER, 52 MM ROUND, 25 MM DEEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 160 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CDS-5225-54E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 160 Hz ~ 10 kHz | |
Frequency - Self Resonant | 200Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 5W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 6 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Foam | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.047" Dia (52.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% Max @ 10kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 67,48800 Kč | 674,88 Kč |
| 25 | 60,90240 Kč | 1 522,56 Kč |
| 50 | 56,44260 Kč | 2 822,13 Kč |
| 100 | 52,37950 Kč | 5 237,95 Kč |
| 250 | 47,55040 Kč | 11 887,60 Kč |
| 500 | 44,26000 Kč | 22 130,00 Kč |
| 1 000 | 41,24868 Kč | 41 248,68 Kč |
| 5 000 | 39,34500 Kč | 196 725,00 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |





