4 Ohms General Purpose Speaker 5 W 160 Hz ~ 15 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS-5026-54E

DigiKey Part Number
2223-CDS-5026-54E-ND
Manufacturer
Manufacturer Product Number
CDS-5026-54E
Description
SPEAKER, 50 MM ROUND, 26 MM DEEP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 5 W 160 Hz ~ 15 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CDS-5026-54E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
160 Hz ~ 15 kHz
Frequency - Self Resonant
200Hz
Impedance
4 Ohms
Efficiency - dBA
93.00
Efficiency - Testing
5W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
5 W
Power - Max
6 W
Port Location
Top
Shape
Round
Material - Cone
Paper, Foam
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
5% Max @ 1kHz, 1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1067,48800 Kč674,88 Kč
2560,90240 Kč1 522,56 Kč
5056,44260 Kč2 822,13 Kč
10052,37950 Kč5 237,95 Kč
25047,55040 Kč11 887,60 Kč
50044,26000 Kč22 130,00 Kč
1 00041,24868 Kč41 248,68 Kč
5 00039,34500 Kč196 725,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč